
P4SMA16A-E3/5A | |
---|---|
DigiKey Part Number | 112-P4SMA16A-E3/5ATR-ND - Tape & Reel (TR) 112-P4SMA16A-E3/5ACT-ND - Cut Tape (CT) 112-P4SMA16A-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA16A-E3/5A |
Description | TVS DIODE 13.6VWM 22.5V DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 17.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 17.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.79500 | $17.95 |
100 | $0.85610 | $85.61 |
500 | $0.83144 | $415.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.56801 | $4,260.07 |
15,000 | $0.56272 | $8,440.80 |
22,500 | $0.54306 | $12,218.85 |