P4SMA150A-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 6,077
Unit Price: $5.76000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.65802
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.62395
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.77690
Datasheet
Image for P4SMA150A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA150A-E3/5A

DigiKey Part Number
P4SMA150A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA150A-E3/5A
Description
TVS DIODE 128VWM 207VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
207V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.4A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
128V
Supplier Device Package
Voltage - Breakdown (Min)
143V
Base Product Number
Voltage - Clamping (Max) @ Ipp
207V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA150ALittelfuse Inc.6,077P4SMA150ACT-ND$5.76000Direct
P4SMA150ATaiwan Semiconductor Corporation01801-P4SMA150ATR-ND$0.65802Direct
SMAJ130ATaiwan Semiconductor Corporation01801-SMAJ130ATR-ND$0.62395Similar
SMAJP4KE150A-TPMCC (Micro Commercial Components)0353-SMAJP4KE150A-TP-ND$0.77690Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.77493$5,811.98
15,000$0.71070$10,660.50
22,500$0.67798$15,254.55
37,500$0.64121$24,045.37
52,500$0.61943$32,520.08
75,000$0.59827$44,870.25
Manufacturers Standard Package