
P4SMA130A-E3/61 | |
---|---|
DigiKey Part Number | P4SMA130A-E3/61GITR-ND - Tape & Reel (TR) P4SMA130A-E3/61GICT-ND - Cut Tape (CT) P4SMA130A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA130A-E3/61 |
Description | TVS DIODE 111VWM 179VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.28800 | $22.88 |
100 | $1.43070 | $143.07 |
500 | $1.15364 | $576.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.56801 | $1,022.42 |
3,600 | $0.55154 | $1,985.54 |
5,400 | $0.54331 | $2,933.87 |
90,000 | $0.53508 | $48,157.20 |