P4KE530-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.92516
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.44689
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE530-E3/54

DigiKey Part Number
P4KE530-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE530-E3/54
Description
TVS DIODE 477VWM 760VC DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
760V Clamp 400mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE530-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
477V
Voltage - Breakdown (Min)
530V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
400mA
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$1.69206$9,306.33
11,000$1.56677$17,234.47
16,500$1.50296$24,798.84
27,500$1.45745$40,079.88
Manufacturers Standard Package