
P4KE47CAHE3/54 | |
---|---|
DigiKey Part Number | 112-P4KE47CAHE3/54TR-ND - Tape & Reel (TR) 112-P4KE47CAHE3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE47CAHE3/54 |
Description | TVS DIODE 40.2VWM 64.8V DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $4.40400 | $44.04 |
100 | $2.85490 | $285.49 |
500 | $2.18692 | $1,093.46 |
1,000 | $1.97148 | $1,971.48 |
2,000 | $1.79013 | $3,580.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,500 | $1.57583 | $8,667.07 |
11,000 | $1.45732 | $16,030.52 |
16,500 | $1.39695 | $23,049.67 |
27,500 | $1.33873 | $36,815.07 |