P4KE39A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,977
Unit Price: $3.53000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.45841
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.45841
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.53000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56878
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.33658
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56878
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99468
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99468
Datasheet

Similar


STMicroelectronics
In Stock: 2,885
Unit Price: $4.76000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,109
Unit Price: $2.38000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.75781
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.24848
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.77267
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE39A-E3/54

DigiKey Part Number
P4KE39A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE39A-E3/54
Description
TVS DIODE 33.3VWM 53.9V DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.9V Clamp 7.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
7.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$1.22943$6,761.86
11,000$1.13213$12,453.43
16,500$1.08257$17,862.40
27,500$1.02689$28,239.48
38,500$0.99558$38,329.83
Manufacturers Standard Package