
P4KE27CA-E3/54 | |
|---|---|
DigiKey Part Number | P4KE27CA-E3/54GITR-ND - Tape & Reel (TR) P4KE27CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE27CA-E3/54 |
Description | TVS DIODE 23.1VWM 37.5V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 10.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $4.88400 | $48.84 |
| 100 | $3.17100 | $317.10 |
| 500 | $2.43176 | $1,215.88 |
| 1,000 | $2.19341 | $2,193.41 |
| 2,000 | $1.99277 | $3,985.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $1.75562 | $9,655.91 |
| 11,000 | $1.62449 | $17,869.39 |
| 16,500 | $1.55770 | $25,702.05 |
| 27,500 | $1.48266 | $40,773.15 |
| 38,500 | $1.43824 | $55,372.24 |
| 55,000 | $1.39507 | $76,728.85 |

