Similar
Similar
Similar
Similar
Similar

P4KE250CA-E3/73 | |
|---|---|
DigiKey Part Number | P4KE250CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE250CA-E3/73 |
Description | TVS DIODE 214VWM 344VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 214V | Supplier Device Package |
Voltage - Breakdown (Min) 237V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE250CA | Littelfuse Inc. | 4,860 | 18-P4KE250CACT-ND | $8.30000 | Direct |
| P4KE250CA-AP | MCC (Micro Commercial Components) | 0 | 353-P4KE250CA-AP-ND | $1.33195 | Similar |
| P4KE250CA-B | Littelfuse Inc. | 0 | P4KE250CA-B-ND | $2.38686 | Similar |
| P4KE250CA-BP | MCC (Micro Commercial Components) | 0 | 353-P4KE250CA-BP-ND | $1.33195 | Similar |
| P4KE250CA-G | Comchip Technology | 0 | P4KE250CA-G-ND | $1.57251 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.92517 | $14,775.51 |





