P4KE220A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.66897
Datasheet

Direct


Littelfuse Inc.
In Stock: 643
Unit Price: $6.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.80416
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.66471
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.05160
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.66471
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99595
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,740
Unit Price: $10.52000
Datasheet
328V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE220A-E3/73

DigiKey Part Number
P4KE220A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE220A-E3/73
Description
TVS DIODE 185VWM 328VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
328V Clamp 1.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
185V
Supplier Device Package
Voltage - Breakdown (Min)
209V
Base Product Number
Voltage - Clamping (Max) @ Ipp
328V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE220AHE3/73Vishay General Semiconductor - Diodes Division0P4KE220AHE3/73-ND$2.66897Direct
P4KE220ALittelfuse Inc.643P4KE220ACT-ND$6.00000Direct
P4KE220A-TPMCC (Micro Commercial Components)0P4KE220A-TPMSTR-ND$0.80416Direct
P4KE220A-APMCC (Micro Commercial Components)0353-P4KE220A-AP-ND$0.66471Similar
P4KE220A-BLittelfuse Inc.0P4KE220A-B-ND$2.05160Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$2.43093$7,292.79
Manufacturers Standard Package