P4KE20AHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.06337
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.22943
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.45841
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $5.75000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56878
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.33658
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56878
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99468
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 887
Unit Price: $3.20000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.86429
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.86429

Parametric Equivalent


Littelfuse Inc.
In Stock: 6,418
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.56469
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.49133
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE20AHE3/54

DigiKey Part Number
P4KE20AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE20AHE3/54
Description
TVS DIODE 17.1VWM 27.7V DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.7V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
14.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$1.45841$8,021.26
11,000$1.34698$14,816.78
16,500$1.29022$21,288.63
27,500$1.22646$33,727.65
38,500$1.22139$47,023.51
Manufacturers Standard Package