P4KE20A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.20200
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.66897
Datasheet

Direct


Littelfuse Inc.
In Stock: 6,340
Unit Price: $5.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.66471
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.56126
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.66471
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99595
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,980
Unit Price: $3.54000
Datasheet
27.7V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE20A-E3/73

DigiKey Part Number
P4KE20A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE20A-E3/73
Description
TVS DIODE 17.1VWM 27.7V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27.7V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.4A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
17.1V
Supplier Device Package
Voltage - Breakdown (Min)
19V
Base Product Number
Voltage - Clamping (Max) @ Ipp
27.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE20AHE3/53Vishay General Semiconductor - Diodes Division0P4KE20AHE3/53-ND$3.20200Direct
P4KE20AHE3/73Vishay General Semiconductor - Diodes Division0P4KE20AHE3/73-ND$2.66897Direct
P4KE20ALittelfuse Inc.6,340P4KE20ACT-ND$5.67000Direct
P4KE20A-APMCC (Micro Commercial Components)0353-P4KE20A-AP-ND$0.66471Similar
P4KE20A-BLittelfuse Inc.0P4KE20A-B-ND$1.56126Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$2.34548$7,036.44
6,000$2.16716$13,002.96
9,000$2.07633$18,686.97
15,000$1.97428$29,614.20
21,000$1.97316$41,436.36
Manufacturers Standard Package