
P4KE18CAHE3/73 | |
|---|---|
DigiKey Part Number | P4KE18CAHE3/73GICT-ND - Cut Tape (CT) P4KE18CAHE3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE18CAHE3/73 |
Description | TVS DIODE 15.3VWM 25.2V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 15.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW06-15B | STMicroelectronics | 604 | 497-12462-1-ND | $5.51000 | Similar |
| P4KE18CA | Littelfuse Inc. | 3,732 | P4KE18CACT-ND | $6.08000 | Similar |
| P6KE18CA | Taiwan Semiconductor Corporation | 3,470 | P6KE18CAFSCT-ND | $5.43000 | Similar |
| P6KE18CA | STMicroelectronics | 4,695 | 497-12046-1-ND | $8.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.02900 | $70.29 |
| 100 | $4.63360 | $463.36 |
| 500 | $3.60578 | $1,802.89 |
| 1,000 | $3.27495 | $3,274.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.85459 | $8,563.77 |
| 6,000 | $2.64298 | $15,857.88 |
| 9,000 | $2.53521 | $22,816.89 |
| 15,000 | $2.41413 | $36,211.95 |
| 21,000 | $2.34245 | $49,191.45 |
| 30,000 | $2.27427 | $68,228.10 |

