P4KE18AHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.34548
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,959
Unit Price: $5.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.65078
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.56126
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.66471
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.90437
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $4.28000
Datasheet

Similar


STMicroelectronics
In Stock: 1,101
Unit Price: $7.40000
Datasheet
25.2V Clamp 15.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE18AHE3/73

DigiKey Part Number
P4KE18AHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE18AHE3/73
Description
TVS DIODE 15.3VWM 25.2V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25.2V Clamp 15.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE18A-E3/73Vishay General Semiconductor - Diodes Division0P4KE18A-E3/73-ND$2.34548Direct
P4KE18ALittelfuse Inc.4,959P4KE18ACT-ND$5.67000Similar
P4KE18A-APMCC (Micro Commercial Components)0353-P4KE18A-AP-ND$0.65078Similar
P4KE18A-BLittelfuse Inc.0P4KE18A-B-ND$1.56126Similar
P4KE18A-BPMCC (Micro Commercial Components)0353-P4KE18A-BP-ND$0.66471Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$2.66897$8,006.91
Manufacturers Standard Package