Direct
Similar
Similar
Similar
Similar
Similar

P4KE160A-E3/73 | |
|---|---|
DigiKey Part Number | P4KE160A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE160A-E3/73 |
Description | TVS DIODE 136VWM 219VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 136V | Supplier Device Package |
Voltage - Breakdown (Min) 152V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 219V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE160AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE160AHE3/73-ND | $0.56377 | Direct |
| P4KE160A | Littelfuse Inc. | 1,420 | 18-P4KE160ACT-ND | $1.26000 | Direct |
| P4KE160A-AP | MCC (Micro Commercial Components) | 0 | 353-P4KE160A-AP-ND | $0.14771 | Similar |
| P4KE160A-B | Littelfuse Inc. | 0 | P4KE160A-B-ND | $0.34694 | Similar |
| P4KE160A-BP | MCC (Micro Commercial Components) | 0 | 353-P4KE160A-BP-ND | $0.14771 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.43093 | $7,292.79 |







