P4KE13CA-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.51352
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.51352
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.51352
Datasheet

Direct


Littelfuse Inc.
In Stock: 4,808
Unit Price: $4.12000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57024
Datasheet

Similar


Littelfuse Inc.
In Stock: 852
Unit Price: $5.43000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57024
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99722
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57975
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.79000
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE13CA-E3/54

DigiKey Part Number
P4KE13CA-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE13CA-E3/54
Description
TVS DIODE 11.1VWM 18.2V DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.2V Clamp 22A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$1.51352$8,324.36
11,000$1.39871$15,385.81
16,500$1.34024$22,113.96
27,500$1.27596$35,088.90
Manufacturers Standard Package