Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

P4KE12CA-E3/73 | |
|---|---|
DigiKey Part Number | P4KE12CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE12CA-E3/73 |
Description | TVS DIODE 10.2VWM 16.7V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 24A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-10B-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-10B-E3/73-ND | $2.57021 | Direct |
| BZW04-10BHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-10BHE3/73-ND | $2.80191 | Direct |
| P4KE12CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE12CAHE3/73-ND | $2.64313 | Direct |
| P4KE12CA | Littelfuse Inc. | 38 | 18-P4KE12CACT-ND | $6.08000 | Similar |
| P4KE12CA-AP | MCC (Micro Commercial Components) | 0 | 353-P4KE12CA-AP-ND | $0.66471 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.45784 | $7,373.52 |
| 6,000 | $2.27283 | $13,636.98 |
| 9,000 | $2.17858 | $19,607.22 |
| 15,000 | $2.08621 | $31,293.15 |








