P4KE11CA-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.50966
Datasheet

Direct


Littelfuse Inc.
In Stock: 4,886
Unit Price: $4.60000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56878
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.44710
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.56878
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.99468
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.57827
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,521
Unit Price: $2.05000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.76347
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.37452
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.77842
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.62258
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE11CA-E3/54

DigiKey Part Number
P4KE11CA-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE11CA-E3/54
Description
TVS DIODE 9.4VWM 15.6V DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15.6V Clamp 25.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
25.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$1.50966$8,303.13
11,000$1.39514$15,346.54
16,500$1.33682$22,057.53
27,500$1.27271$34,999.53
Manufacturers Standard Package