Direct
Similar
Similar
Similar

P4KE100-E3/73 | |
|---|---|
DigiKey Part Number | P4KE100-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE100-E3/73 |
Description | TVS DIODE 81VWM 144VC DO204AL |
Customer Reference | |
Detailed Description | 144V Clamp 2.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 81V | Supplier Device Package |
Voltage - Breakdown (Min) 90V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 144V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE100A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P4KE100A-E3/73-ND | $2.34548 | Direct |
| P4KE10A | Littelfuse Inc. | 1,822 | 18-P4KE10ACT-ND | $5.43000 | Similar |
| P4KE10A-AP | MCC (Micro Commercial Components) | 0 | 353-P4KE10A-AP-ND | $0.66471 | Similar |
| P4KE10A-BP | MCC (Micro Commercial Components) | 0 | 353-P4KE10A-BP-ND | $0.66471 | Similar |
| P4KE10A-TP | MCC (Micro Commercial Components) | 0 | P4KE10A-TPMSCT-ND | $3.37000 | Similar |




