Direct
Similar
Similar
Similar
Similar
Similar

P4KA9.1AHE3/54 | |
|---|---|
DigiKey Part Number | P4KA9.1AHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KA9.1AHE3/54 |
Description | TVS DIODE 7.78VWM 13.4V DO204AL |
Customer Reference | |
Detailed Description | 13.4V Clamp 29.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 29.9A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.78V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE9.1AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE9.1AHE3/54-ND | $2.31361 | Direct |
| P4KE9.1A-AP | MCC (Micro Commercial Components) | 0 | 353-P4KE9.1A-AP-ND | $0.66471 | Similar |
| P4KE9.1A-B | Littelfuse Inc. | 0 | P4KE9.1A-B-ND | $1.56126 | Similar |
| P4KE9.1A-BP | MCC (Micro Commercial Components) | 0 | 353-P4KE9.1A-BP-ND | $0.66471 | Similar |
| P4KE9.1A-G | Comchip Technology | 0 | P4KE9.1A-G-ND | $0.99595 | Similar |






