
P4KA30HE3/73 | |
---|---|
DigiKey Part Number | P4KA30HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KA30HE3/73 |
Description | TVS DIODE 24.3VWM 43.5V DO204AL |
Customer Reference | |
Detailed Description | 43.5V Clamp 9.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24.3V | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 43.5V | |
Current - Peak Pulse (10/1000µs) | 9.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |