MBR10H100-E3/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS8BT-E3/45

DigiKey Part Number
112-NS8BT-E3/45-ND
Manufacturer
Manufacturer Product Number
NS8BT-E3/45
Description
DIODE STANDARD 100V 8A TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.97000$8.97
50$3.42460$171.23
100$3.35040$335.04
500$3.31156$1,655.78
1,000$2.90919$2,909.19
2,000$2.77262$5,545.24
5,000$2.65923$13,296.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.