Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MURS360SHE3_A/I | |
|---|---|
DigiKey Part Number | MURS360SHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS360SHE3_A/I |
Description | DIODE STANDARD 600V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS360S-E3/52T | Vishay General Semiconductor - Diodes Division | 6,032 | MURS360S-E3/52TGICT-ND | $7.23000 | Parametric Equivalent |
| MURS360S-E3/5BT | Vishay General Semiconductor - Diodes Division | 5,112 | MURS360S-E3/5BTGICT-ND | $7.23000 | Parametric Equivalent |
| MURS360S-M3/52T | Vishay General Semiconductor - Diodes Division | 6,000 | 112-MURS360S-M3/52TCT-ND | $7.65000 | Parametric Equivalent |
| MURS360S-M3/5BT | Vishay General Semiconductor - Diodes Division | 6,390 | 112-MURS360S-M3/5BTCT-ND | $7.65000 | Parametric Equivalent |
| MURS360SHE3/52T | Vishay General Semiconductor - Diodes Division | 0 | MURS360SHE3/52T-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.70632 | $5,460.22 |
| 6,400 | $1.67633 | $10,728.51 |


