
P2SMA130A-E3/5AT | |
|---|---|
DigiKey Part Number | P2SMA130A-E3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2SMA130A-E3/5AT |
Description | TVS DIODE 111VWM 179VC DO214AC |
Customer Reference | |
Detailed Description | 179V Clamp 1.11A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 1.11A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 111V | Supplier Device Package |
Voltage - Breakdown (Min) 124V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 179V |

