
MURS360S-M3/52T | |
|---|---|
DigiKey Part Number | 112-MURS360S-M3/52TTR-ND - Tape & Reel (TR) 112-MURS360S-M3/52TCT-ND - Cut Tape (CT) 112-MURS360S-M3/52TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360S-M3/52T |
Description | DIODE STANDARD 600V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.73600 | $47.36 |
| 100 | $3.06660 | $306.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.20852 | $1,656.39 |
| 1,500 | $1.99919 | $2,998.78 |
| 2,250 | $1.89248 | $4,258.08 |
| 3,750 | $1.77249 | $6,646.84 |
| 5,250 | $1.70140 | $8,932.35 |
| 7,500 | $1.63231 | $12,242.32 |

