Parametric Equivalent

MURB1620CT-1 | |
|---|---|
DigiKey Part Number | MURB1620CT-1-ND |
Manufacturer | |
Manufacturer Product Number | MURB1620CT-1 |
Description | DIODE ARRAY GP 200V 8A TO-262-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-262-3 |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MURB1620CT-1-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MURB1620CT-1-M3-ND | $6.50835 | Parametric Equivalent |


