


MUR460-E3/73 | |
---|---|
DigiKey Part Number | 112-MUR460-E3/73CT-ND - Cut Tape (CT) 112-MUR460-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR460-E3/73 |
Description | DIODE STANDARD 600V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $5.84600 | $58.46 |
100 | $3.83780 | $383.78 |
500 | $3.15336 | $1,576.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.01582 | $3,015.82 |
2,000 | $2.51175 | $5,023.50 |
3,000 | $2.48161 | $7,444.83 |
5,000 | $2.45369 | $12,268.45 |