


MSS2P2HM3_A/H | |
|---|---|
DigiKey Part Number | MSS2P2HM3_A/HGITR-ND - Tape & Reel (TR) MSS2P2HM3_A/HGICT-ND - Cut Tape (CT) MSS2P2HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS2P2HM3_A/H |
Description | DIODE SCHOTTKY 20V 2A DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.08000 | $20.80 |
| 100 | $1.30720 | $130.72 |
| 500 | $0.97178 | $485.89 |
| 1,000 | $0.86334 | $863.34 |
| 2,000 | $0.77184 | $1,543.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.68293 | $3,073.18 |
| 9,000 | $0.61993 | $5,579.37 |
| 13,500 | $0.58780 | $7,935.30 |
| 22,500 | $0.55169 | $12,413.02 |
| 31,500 | $0.53030 | $16,704.45 |
| 45,000 | $0.50951 | $22,927.95 |

