


MSS1P6-M3/89A | |
|---|---|
DigiKey Part Number | MSS1P6-M3/89AGITR-ND - Tape & Reel (TR) MSS1P6-M3/89AGICT-ND - Cut Tape (CT) MSS1P6-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS1P6-M3/89A |
Description | DIODE SCHOTTKY 60V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSS1P6-M3/89A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Series | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.48000 | $14.80 |
| 100 | $0.92160 | $92.16 |
| 500 | $0.67810 | $339.05 |
| 1,000 | $0.59918 | $599.18 |
| 2,000 | $0.53255 | $1,065.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.46777 | $2,104.97 |
| 9,000 | $0.42180 | $3,796.20 |
| 13,500 | $0.39836 | $5,377.86 |
| 22,500 | $0.37200 | $8,370.00 |
| 31,500 | $0.35639 | $11,226.28 |
| 45,000 | $0.34121 | $15,354.45 |











