
MSMP6.5A-M3/89A | |
---|---|
DigiKey Part Number | MSMP6.5A-M3/89AGITR-ND - Tape & Reel (TR) MSMP6.5A-M3/89AGICT-ND - Cut Tape (CT) MSMP6.5A-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMP6.5A-M3/89A |
Description | TVS DIODE 6.5VWM 11.2V DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 13.4A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 13.4A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AD | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.10800 | $11.08 |
100 | $0.44340 | $44.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.41055 | $1,847.48 |
9,000 | $0.38592 | $3,473.28 |
13,500 | $0.36539 | $4,932.77 |
31,500 | $0.35063 | $11,044.84 |
45,000 | $0.33588 | $15,114.60 |
112,500 | $0.30351 | $34,144.88 |
225,000 | $0.28636 | $64,431.00 |