
MSMP10A-M3/89A | |
|---|---|
DigiKey Part Number | MSMP10A-M3/89AGITR-ND - Tape & Reel (TR) MSMP10A-M3/89AGICT-ND - Cut Tape (CT) MSMP10A-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMP10A-M3/89A |
Description | TVS DIODE 10VWM 17VC DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-219AD |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.75900 | $17.59 |
| 100 | $1.10170 | $110.17 |
| 500 | $0.81458 | $407.29 |
| 1,000 | $0.72168 | $721.68 |
| 2,000 | $0.64338 | $1,286.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.56719 | $2,552.36 |
| 9,000 | $0.51318 | $4,618.62 |
| 13,500 | $0.48564 | $6,556.14 |
| 22,500 | $0.45468 | $10,230.30 |
| 31,500 | $0.43634 | $13,744.71 |
| 45,000 | $0.41851 | $18,832.95 |




