


MSE1PDHM3/89A | |
---|---|
DigiKey Part Number | MSE1PDHM3/89AGITR-ND - Tape & Reel (TR) MSE1PDHM3/89AGICT-ND - Cut Tape (CT) MSE1PDHM3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSE1PDHM3/89A |
Description | DIODE STANDARD 200V 1A DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.97100 | $9.71 |
100 | $0.75490 | $75.49 |
500 | $0.59880 | $299.40 |
1,000 | $0.56167 | $561.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.48223 | $2,170.03 |
9,000 | $0.41160 | $3,704.40 |
13,500 | $0.40453 | $5,461.15 |
45,000 | $0.38800 | $17,460.00 |
112,500 | $0.35172 | $39,568.50 |
225,000 | $0.33957 | $76,403.25 |