


MSE1PBHM3/I | |
---|---|
DigiKey Part Number | 112-MSE1PBHM3/ITR-ND - Tape & Reel (TR) 112-MSE1PBHM3/ICT-ND - Cut Tape (CT) 112-MSE1PBHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSE1PBHM3/I |
Description | DIODE STANDARD 100V 1A DO219AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.20000 | $17.20 |
10 | $11.00600 | $110.06 |
100 | $7.45330 | $745.33 |
500 | $5.93100 | $2,965.50 |
1,000 | $5.62871 | $5,628.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
16,000 | $4.59860 | $73,577.60 |