


MPG06D-E3/54 | |
|---|---|
DigiKey Part Number | MPG06D-E3/54GITR-ND - Tape & Reel (TR) MPG06D-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPG06D-E3/54 |
Description | DIODE STANDARD 200V 1A MPG06 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 600 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package MPG06 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.67300 | $56.73 |
| 100 | $3.70300 | $370.30 |
| 500 | $2.85632 | $1,428.16 |
| 1,000 | $2.58352 | $2,583.52 |
| 2,000 | $2.35394 | $4,707.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $2.08273 | $11,455.02 |
| 11,000 | $1.93278 | $21,260.58 |
| 16,500 | $1.85640 | $30,630.60 |
| 27,500 | $1.77061 | $48,691.78 |
| 38,500 | $1.71983 | $66,213.46 |











