



V8P6HM3_A/I | |
|---|---|
DigiKey Part Number | 112-V8P6HM3_A/ITR-ND - Tape & Reel (TR) 112-V8P6HM3_A/ICT-ND - Cut Tape (CT) 112-V8P6HM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8P6HM3_A/I |
Description | DIODE SCHOTTKY 60V 8A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 60 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $8.10600 | $81.06 |
| 100 | $5.38010 | $538.01 |
| 500 | $4.21220 | $2,106.10 |
| 1,000 | $3.83623 | $3,836.23 |
| 2,000 | $3.51983 | $7,039.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $3.09309 | $20,105.08 |
| 13,000 | $2.89509 | $37,636.17 |
| 19,500 | $2.79425 | $54,487.88 |

