


MMSZ5261B-E3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5261B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5261B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5261B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5261B-E3-08 |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 105 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.63400 | $6.34 |
100 | $0.36220 | $36.22 |
500 | $0.34574 | $172.87 |
1,000 | $0.32928 | $329.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37766 | $1,132.98 |
6,000 | $0.33801 | $2,028.06 |
9,000 | $0.31778 | $2,860.02 |
15,000 | $0.26342 | $3,951.30 |
21,000 | $0.25816 | $5,421.36 |
30,000 | $0.22182 | $6,654.60 |
75,000 | $0.20686 | $15,514.50 |