MMSZ5258C-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 20,332
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,885
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.30381
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,990
Unit Price: $0.99000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5,232
Unit Price: $4.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 800
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 7,108
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 10,326
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 10,286
Unit Price: $2.87000
Datasheet

Similar


onsemi
In Stock: 2,495
Unit Price: $2.05000
Datasheet

Similar


onsemi
In Stock: 5,409
Unit Price: $2.13000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5258C-G3-18

DigiKey Part Number
MMSZ5258C-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5258C-G3-18
Description
DIODE ZENER 36V 500MW SOD123
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39497$3,949.70
20,000$0.35931$7,186.20
30,000$0.34114$10,234.20
50,000$0.32071$16,035.50
70,000$0.30861$21,602.70
100,000$0.29685$29,685.00
250,000$0.27507$68,767.50
Manufacturers Standard Package