


MMSZ5257B-HE3-18 | |
---|---|
DigiKey Part Number | 112-MMSZ5257B-HE3-18TR-ND - Tape & Reel (TR) 112-MMSZ5257B-HE3-18CT-ND - Cut Tape (CT) 112-MMSZ5257B-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5257B-HE3-18 |
Description | DIODE ZENER 33V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.17700 | $11.77 |
100 | $0.73260 | $73.26 |
500 | $0.53690 | $268.45 |
1,000 | $0.47334 | $473.34 |
2,000 | $0.41971 | $839.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.89700 | $8.97 |
100 | $0.60010 | $60.01 |
500 | $0.45688 | $228.44 |
1,000 | $0.40855 | $408.55 |
2,000 | $0.36699 | $733.98 |
5,000 | $0.32097 | $1,604.85 |