


MMSZ5254B-E3-18 | |
---|---|
DigiKey Part Number | MMSZ5254B-E3-18GITR-ND - Tape & Reel (TR) MMSZ5254B-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ5254B-E3-18 |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.14400 | $11.44 |
100 | $0.72610 | $72.61 |
500 | $0.46922 | $234.61 |
1,000 | $0.30458 | $304.58 |
2,000 | $0.29635 | $592.70 |
5,000 | $0.28812 | $1,440.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22226 | $2,222.60 |
20,000 | $0.20580 | $4,116.00 |