MMSZ5251B-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 6,239
Unit Price: $3.29000
Datasheet

Direct


onsemi
In Stock: 14,471
Unit Price: $1.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 248
Unit Price: $1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,140
Unit Price: $2.06000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.43714
Datasheet

Similar


Diodes Incorporated
In Stock: 4,825
Unit Price: $2.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,880
Unit Price: $2.06000
Datasheet
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5251B-E3-18

DigiKey Part Number
MMSZ5251B-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5251B-E3-18
Description
DIODE ZENER 22V 500MW SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
29 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5251B TR PBFREECentral Semiconductor Corp6,2391514-CMHZ5251BTRPBFREECT-ND$3.29000Direct
MMSZ4708T1Gonsemi14,471MMSZ4708T1GOSCT-ND$1.23000Direct
BZT52C22-TPMCC (Micro Commercial Components)248BZT52C22-TPMSCT-ND$1.15000Similar
BZT52C22S-7-FDiodes Incorporated2,140BZT52C22S-FDICT-ND$2.06000Similar
CZRW5251B-GComchip Technology0CZRW5251B-G-ND$0.43714Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.63128$6,312.80
20,000$0.60140$12,028.00
Manufacturers Standard Package