


MMSZ5250C-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5250C-E3-08GITR-ND - Tape & Reel (TR) MMSZ5250C-E3-08GICT-ND - Cut Tape (CT) MMSZ5250C-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5250C-E3-08 |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.31800 | $23.18 |
| 100 | $1.46510 | $146.51 |
| 500 | $1.09296 | $546.48 |
| 1,000 | $0.97277 | $972.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81974 | $2,459.22 |
| 6,000 | $0.74255 | $4,455.30 |
| 9,000 | $0.70320 | $6,328.80 |
| 15,000 | $0.65895 | $9,884.25 |
| 21,000 | $0.63275 | $13,287.75 |
| 30,000 | $0.60727 | $18,218.10 |

