


MMSZ5248C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5248C-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5248C-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5248C-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248C-HE3_A-08 |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 21 Ohms | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.18700 | $21.87 |
| 100 | $1.37630 | $137.63 |
| 500 | $1.02490 | $512.45 |
| 1,000 | $0.91127 | $911.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.76657 | $2,299.71 |
| 6,000 | $0.69358 | $4,161.48 |
| 9,000 | $0.65636 | $5,907.24 |
| 15,000 | $0.61451 | $9,217.65 |
| 21,000 | $0.58972 | $12,384.12 |
| 30,000 | $0.56563 | $16,968.90 |

