Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



MMSZ5247C-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5247C-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5247C-G3-18 |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 19 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5247C-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5247C-E3-08-ND | $0.61406 | Parametric Equivalent |
| MMSZ5247C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5247C-E3-18-ND | $0.49843 | Parametric Equivalent |
| MMSZ5247C-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5247C-G3-08-ND | $0.51335 | Parametric Equivalent |
| MMSZ5247C-HE3-08 | Vishay General Semiconductor - Diodes Division | 54 | 112-MMSZ5247C-HE3-08CT-ND | $1.48000 | Parametric Equivalent |
| MMSZ4704T1G | onsemi | 27,613 | MMSZ4704T1GOSCT-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.54130 | $5,413.00 |
| 20,000 | $0.49517 | $9,903.40 |
| 30,000 | $0.47167 | $14,150.10 |
| 50,000 | $0.44525 | $22,262.50 |
| 70,000 | $0.42961 | $30,072.70 |
| 100,000 | $0.41440 | $41,440.00 |



