


MMSZ5243C-HE3_A-18 | |
---|---|
DigiKey Part Number | 112-MMSZ5243C-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5243C-HE3_A-18 |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.49194 | $4,919.40 |
20,000 | $0.44925 | $8,985.00 |
30,000 | $0.42749 | $12,824.70 |
50,000 | $0.40304 | $20,152.00 |
70,000 | $0.38856 | $27,199.20 |
100,000 | $0.37449 | $37,449.00 |