SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5243C-HE3-08

DigiKey Part Number
112-MMSZ5243C-HE3-08TR-ND - Tape & Reel (TR)
112-MMSZ5243C-HE3-08CT-ND - Cut Tape (CT)
112-MMSZ5243C-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5243C-HE3-08
Description
DIODE ZENER 13V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.34200$13.42
100$0.83720$83.72
Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.02900$10.29
100$0.68980$68.98
500$0.52684$263.42
1,000$0.47178$471.78
* All Digi-Reel orders will add a $55.00 reeling fee.