


MMSZ5243B-E3-08 | |
---|---|
DigiKey Part Number | MMSZ5243B-E3-08GITR-ND - Tape & Reel (TR) MMSZ5243B-E3-08GICT-ND - Cut Tape (CT) MMSZ5243B-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5243B-E3-08 |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.49400 | $4.94 |
100 | $0.37870 | $37.87 |
500 | $0.37044 | $185.22 |
1,000 | $0.34574 | $345.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37766 | $1,132.98 |
6,000 | $0.33801 | $2,028.06 |
9,000 | $0.31778 | $2,860.02 |
15,000 | $0.20580 | $3,087.00 |