


MMSZ5239C-E3-08 | |
---|---|
DigiKey Part Number | MMSZ5239C-E3-08GITR-ND - Tape & Reel (TR) MMSZ5239C-E3-08GICT-ND - Cut Tape (CT) MMSZ5239C-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5239C-E3-08 |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.68300 | $6.83 |
100 | $0.41160 | $41.16 |
500 | $0.39514 | $197.57 |
1,000 | $0.37044 | $370.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43542 | $1,306.26 |
6,000 | $0.39064 | $2,343.84 |
9,000 | $0.36779 | $3,310.11 |
15,000 | $0.24696 | $3,704.40 |