Parametric Equivalent



MMSZ5236C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5236C-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5236C-HE3_A-08 |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 6 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5236C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5236C-HE3_A-18TR-ND | $0.59934 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.56899 | $8,534.85 |
| 30,000 | $0.52373 | $15,711.90 |
| 45,000 | $0.50067 | $22,530.15 |
| 75,000 | $0.47476 | $35,607.00 |
| 105,000 | $0.45942 | $48,239.10 |
| 150,000 | $0.45835 | $68,752.50 |


