


MMSZ5236B-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5236B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5236B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5236B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5236B-E3-08 |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.71300 | $27.13 |
| 100 | $1.72320 | $172.32 |
| 500 | $1.29258 | $646.29 |
| 1,000 | $1.15356 | $1,153.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97658 | $2,929.74 |
| 6,000 | $0.88736 | $5,324.16 |
| 9,000 | $0.84187 | $7,576.83 |
| 15,000 | $0.79075 | $11,861.25 |
| 21,000 | $0.76047 | $15,969.87 |
| 30,000 | $0.73103 | $21,930.90 |

