


MMSZ5230B-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5230B-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5230B-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5230B-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5230B-HE3_A-08 |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 19 Ohms | Supplier Device Package SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.06400 | $20.64 |
| 100 | $1.29820 | $129.82 |
| 500 | $0.96472 | $482.36 |
| 1,000 | $0.85684 | $856.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.71960 | $2,158.80 |
| 6,000 | $0.65035 | $3,902.10 |
| 9,000 | $0.61504 | $5,535.36 |
| 15,000 | $0.57534 | $8,630.10 |
| 21,000 | $0.55182 | $11,588.22 |
| 30,000 | $0.52896 | $15,868.80 |

