


MMSZ5229B-E3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ5229B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5229B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5229B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5229B-E3-08 |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.86400 | $8.64 |
100 | $0.38690 | $38.69 |
500 | $0.37868 | $189.34 |
1,000 | $0.36221 | $362.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37766 | $1,132.98 |
6,000 | $0.33801 | $2,028.06 |
9,000 | $0.31778 | $2,860.02 |
15,000 | $0.20580 | $3,087.00 |